Surface mount tantalum capacitor, 2.2µF capacitance, 50V DC rated voltage, 20% tolerance. Features 2.5Ω ESR, 6% dissipation factor, and 1.1µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with a flat construction. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJD225M050RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD225M050RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD225M050RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
