
Surface mount tantalum capacitor with 22µF capacitance and 16V DC rating. Features 20% tolerance, 1.1Ω ESR, and 3.5µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with tape and reel packaging.
Sign in to ask questions about the Kyocera TAJD226K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD226K016RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 369mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD226K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
