Surface mount tantalum capacitor with 22µF capacitance and 10% tolerance. Features a 35V DC rated voltage, 125°C maximum operating temperature, and 7.3mm x 4.3mm x 2.9mm dimensions (2917/7343 case code). This general-purpose component offers 900mΩ ESR, 7.7µA leakage current, and a 6% dissipation factor. RoHS compliant and supplied on tape and reel.
Kyocera TAJD226K035RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD226K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
