
Surface mount tantalum capacitor, 22uF capacitance, 20% tolerance, and 25V DC rated voltage. Features a 2917 (7343 metric) case code with flat construction, measuring 7.3mm L x 4.3mm W x 2.9mm H. Operating temperature range from -55°C to 125°C, with 900mR ESR and 5.5uA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJD226M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD226M025RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD226M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
