This 22uF tantalum capacitor has a rated voltage of 25V and a tolerance of 20%. It is constructed with a flat design and has a molded package. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJD226M025RNJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD226M025RNJV technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD226M025RNJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.