
Surface mount tantalum capacitor offering 220µF capacitance with a 10V DC rating and ±10% tolerance. Features a 7343 metric case code (2917 imperial) with a molded, flat construction. Operating temperature range spans -55°C to 125°C, with a maximum leakage current of 22µA and 500mΩ ESR. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJD227K010RNJV technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD227K010RNJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
