
Surface mount tantalum capacitor, 220 µF capacitance, 10 V DC rated voltage, and ±20% tolerance. Features a 2917 (7343 metric) case code with dimensions of 7.3 mm length, 4.3 mm width, and 3.1 mm height. Operates across a temperature range of -55 °C to 125 °C, with a maximum dissipation factor of 8% and 500 mΩ ESR. This lead-free, RoHS-compliant component is supplied on tape and reel.
Kyocera TAJD227M010RNJV technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD227M010RNJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
