This Kyocera TAJ series tantalum capacitor features a capacitance of 3.3uF with a tolerance of 20% and a voltage rating of 35V. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and packaged in tape and reel format.
Sign in to ask questions about the Kyocera TAJD335M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD335M035RNJ technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TAJ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD335M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
