Surface mount tantalum capacitor, 33µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) case code with a flat construction, 4.3mm depth, 2.9mm height, 7.3mm length, and 4.3mm width. Operating temperature range from -55°C to 125°C, with 1.1Ω ESR and 6% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJD336K010RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.