33µF, 35V DC rated, solid manganese dioxide tantalum electrolytic capacitor featuring 10% capacitance tolerance. Surface mount (SMD/SMT) component with a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm W x 2.9mm H. Offers a maximum operating temperature of 125°C, a leakage current of 11.6µA, and an ESR of 900mΩ. RoHS compliant and lead-free.
Kyocera TAJD336K035RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
