Surface mount tantalum capacitor, 33µF capacitance, 10V DC rated voltage, 20% tolerance. Features 1.1Ω ESR, 6% dissipation factor, and a wide operating temperature range of -55°C to 125°C. Housed in a 2917 (7343 metric) case code with flat construction, measuring 7.3mm L x 4.3mm W x 3.1mm H. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAJD336M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD336M010RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
