33µF, 25V polarized tantalum capacitor with 20% tolerance, featuring a 7343 metric case size (2917 imperial) and a maximum operating temperature of 125°C. This surface mount component offers a low ESR of 900mΩ and a leakage current of 8.3µA. Constructed for general-purpose applications, it measures 7.3mm in length, 4.3mm in width, and 3.1mm in height, supplied on tape and reel.
Kyocera TAJD336M025RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD336M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
