This 4.7uF capacitor is a molded component with a 10% tolerance and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and is lead free.
Kyocera TAJD475K025RNJ technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.