Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 900mΩ ESR, 7.5µA leakage current, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C. Packaged in a 7343 metric / 2917 imperial SMD case, supplied on tape and reel.
Kyocera TAJD476K016SNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD476K016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.