This 47uF tantalum capacitor has a 10V voltage rating and a 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a tape and reel format with 2500 pieces per reel. It is not RoHS compliant.
Kyocera TAJD476M010KNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJD476M010KNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.