Cap Tant Solid 47uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Kyocera TAJD476M025RNJV technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.