470µF, 2.5V Tantalum Capacitor, 10% tolerance, featuring a 2917 (7343 metric) case code with a flat construction. This SMD/SMT component offers 200mΩ ESR, 11.6µA leakage current, and an 8% dissipation factor. Operating from -55°C to 125°C, it is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Kyocera TAJD477K002RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJD477K002RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJD477K002RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
