Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Kyocera TAJD477M002RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.1mm |
| Leakage Current | 11.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.