Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance. Features a 35V DC rating, 900mΩ ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range, with a low leakage current of 3.5µA. Housed in a 2917 (7343 metric) case with flat construction, measuring 7.3mm x 4.3mm x 4.3mm. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJE106M035RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE106M035RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE106M035RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
