
Surface mount tantalum capacitor, 100µF capacitance, 20% tolerance, and 20V DC rated voltage. Features 400mΩ ESR, 6% dissipation factor, and 20µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 2917 (7343 metric) case with tape and reel packaging.
Sign in to ask questions about the Kyocera TAJE107M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE107M020RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 642mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE107M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
