
Surface mount tantalum capacitor with 100µF capacitance and 25V DC rating. Features a 20% tolerance, 300mΩ ESR, and 25µA leakage current. Operates from -55°C to 125°C, housed in a 7343 metric / 2917 imperial case code with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). This general-purpose component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJE107M025RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE107M025RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE107M025RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
