Solid tantalum capacitor, 1mF capacitance, 4V DC rated voltage, 20% tolerance. Features 400mR ESR, 40uA leakage current, and a maximum operating temperature of 125°C. Surface mount component with 7343 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 4.3mm H. Packaged on tape and reel.
Sign in to ask questions about the Kyocera TAJE108M004RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE108M004RNJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 40uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE108M004RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
