
Surface mount tantalum capacitor, 1mF capacitance with 20% tolerance, rated for 6.3V DC. Features a 2917 (7343 metric) case code, 200mΩ ESR, and 60µA leakage current. Operates from -55°C to 125°C, offering general-purpose functionality with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera TAJE108M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE108M006RNJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE108M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
