This 15uF capacitor from Kyocera features a molded package with a depth of 4.3mm and length of 7.3mm. It has a dissipation factor of 6% and an equivalent series resistance of 600mR. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a DC rated voltage of 50V. It operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging.
Kyocera TAJE156M050SNJ technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.