Surface mount tantalum capacitor with 150µF capacitance and 20V DC rating. Features 10% tolerance, 300mΩ ESR, and 8% dissipation factor. Operates from -55°C to 125°C with a leakage current of 30µA. Housed in a 2917 (7343 metric) case, this general-purpose component is supplied on tape and reel.
Kyocera TAJE157K020HNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJE157K020HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.