
Surface mount tantalum capacitor with 150µF capacitance and 20% tolerance, rated for 16V DC. Features a 2917 (7343 metric) case size with a flat construction, 4.3mm height, 7.3mm length, and 4.3mm width. Offers 300mΩ ESR, 8% dissipation factor, and 24µA leakage current. Operates across a -55°C to 125°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera TAJE157M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE157M016RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE157M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
