
Polarized tantalum capacitor with 150µF capacitance and 20% tolerance, rated for 20V DC. Features a 2917 (7343 metric) surface mount case with 300mΩ ESR and 8% dissipation factor. Operating temperature range is -55°C to 125°C, with a leakage current of 30µA. This general-purpose component is lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJE157M020RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE157M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.