
Surface mount tantalum capacitor, 220µF capacitance, 10% tolerance, and 10V DC rated voltage. Features 500mΩ ESR, 22µA leakage current, and a maximum operating temperature of 125°C. Housed in a 2917 (7343 metric) case code with SMD/SMT termination. RoHS compliant and lead-free construction.
Sign in to ask questions about the Kyocera TAJE227K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE227K010RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.1mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE227K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
