Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 125°C T/R
Kyocera TAJE227K010S technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera TAJE227K010S to view detailed technical specifications.
No datasheet is available for this part.