
Surface mount tantalum capacitor, 220µF capacitance, 16V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) case code with flat construction, measuring 7.3mm length, 4.3mm width, and 4.1mm height. Operating temperature range from -55°C to 125°C, with 500mΩ ESR and 35.2µA leakage current. This general-purpose capacitor offers 574mA ripple current and is RoHS compliant.
Sign in to ask questions about the Kyocera TAJE227K016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE227K016RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 35.2uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16.3V |
| DC Rated Voltage | 16.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE227K016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
