
The TAJE227K016RNJV is a TAJ series tantalum capacitor from Kyocera with a capacitance of 220uF and a tolerance of 10%. It has a voltage rating of 16V and is packaged in the 2917 case. Operating temperature range is from -55°C to 125°C. This capacitor is lead-free, RoHS compliant, and suitable for surface mount applications.
Kyocera TAJE227K016RNJV technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
