TANTALUM CAPACITOR, 33UF, 25V, 0.9 OHM, 0.1, 2717; Product Range:TAJ Series; Capacitance:33 F; Capacitance Tolerance: 10%; Voltage Rating:25V; Tantalum Capacitor Case:2917 [7343 Metric]; Manufacturer Size Code:E; ESR:0.9ohm; MSL:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |