Cap SMT Tant 33UF 25V 20% E Tape
Kyocera TAJE336M025R technical specifications.
| Capacitance | 33uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 900mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.