
General purpose solid tantalum capacitor, 330µF capacitance, 16V DC rated voltage, with 20% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Offers a low ESR of 400mΩ and a maximum operating temperature of 125°C. Surface mount termination, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJE337M016RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE337M016RNJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 52.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE337M016RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
