Polarized tantalum capacitor, 47µF capacitance with 20% tolerance, rated for 20V DC. Features a 2917 (7343 metric) surface mount case code with flat construction, measuring 7.3mm L x 4.3mm W x 4.3mm H. Offers a low leakage current of 9.4µA, 900mΩ ESR, and 6% dissipation factor. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant termination.
Sign in to ask questions about the Kyocera TAJE476M020RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE476M020RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE476M020RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.