This 470uF tantalum capacitor features a 10% dissipation factor and 500mR equivalent series resistance. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. The capacitor is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kyocera TAJE477K010R technical specifications.
| Capacitance | 470uF |
| Package/Case | 7343-43 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |