Solid Tantalum Capacitor, 68µF capacitance with a 10% tolerance, rated for 20V DC. Features a 2917 (7343 metric) SMD/SMT package with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 4.3mm in height. Operates across a temperature range of -55°C to +125°C, with a maximum dissipation factor of 6% and 900mΩ ESR. This lead-free, RoHS-compliant component offers a leakage current of 13.6µA.
Sign in to ask questions about the Kyocera TAJE686K020RNJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJE686K020RNJV technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 13.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJE686K020RNJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
