
Surface mount tantalum capacitor offering 100µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 400mΩ ESR, and 16µA leakage current. Housed in a 2312 (6032 Metric) molded case with a flat construction, measuring 6mm in length, 3.2mm in depth, and 2mm in height. Operates across a -55°C to 125°C temperature range with a ripple current capability of 500mA. RoHS compliant and lead-free.
Kyocera TAJF107M016RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJF107M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.