Surface mount tantalum capacitor offering 150µF capacitance and 10V DC rated voltage. Features a 10% tolerance, 300mΩ ESR, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, it measures 6mm in length, 3.2mm in width, and 2mm in height, housed in a 2312 package (6032 metric). This general-purpose component is RoHS compliant and supplied on tape and reel.
Kyocera TAJF157K010RNJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.