
Solid Tantalum Capacitor, 220µF capacitance with a 20% tolerance, rated for 6.3V DC. Features a 2412 (6032 metric) SMD/SMT case code with a flat construction, measuring 6mm in length, 3.2mm in width, and 2mm in height. Operates across a temperature range of -55°C to 125°C, with a maximum ESR of 300mΩ and a leakage current of 13.2µA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAJF227M006RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJF227M006RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.