This 470uF tantalum capacitor has a 2.5V voltage rating and 10% tolerance. It is available in a 2412 case code, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C. It is lead-free and RoHS compliant, meeting the requirements for lead-free and restricted substances. The device is packaged on a tape and reel for easy handling.
Kyocera TAJF477K002RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2mm |
| Lead Free | Lead Free |
| Leakage Current | 11.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.