
Solid Tantalum Capacitor, 470µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low ESR of 300mΩ and a dissipation factor of 12%. Operates across a wide temperature range from -55°C to 125°C. Surface mountable with a 2412 (6032) case code, measuring 3.2mm in width and 2mm in height. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJF477M002RNJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 11.8uA |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJF477M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
