
The TAJH476M010RNJ is a 47uF tantalum capacitor from Kyocera with a voltage rating of 10V and a tolerance of 20%. It is available in a 1210 SMD package with a height of 1.5mm and a length of 3.5mm. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. It is RoHS compliant and suitable for use in a variety of applications.
Kyocera TAJH476M010RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Height | 1.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.