
Surface mount tantalum capacitor with 22µF capacitance and 6.3V DC rated voltage. Features a 10% tolerance, 1.8Ω ESR, and 1.3µA leakage current. Operating temperature range is -55°C to 125°C. Housed in a 1206 (3216 metric) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 1mm |
| Leakage Current | 1.3uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |