
Polarized tantalum capacitor with 10µF capacitance and 10V DC rating. Features 6Ω ESR, 1µA leakage current, and 100mA ripple current. Housed in a 2012 metric (0805 imperial) SMD package with dimensions of 2.05mm length, 1.35mm width, and 1.5mm height. Operates from -55°C to 125°C with 10% tolerance and 8% dissipation factor. Surface mountable and supplied on tape and reel.
Sign in to ask questions about the Kyocera TAJP106K010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJP106K010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP106K010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
