Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 0805 (2012 metric) SMD/SMT case code with a flat construction, measuring 2.05mm length, 1.35mm width, and 1.5mm height. Operates across a -55°C to 125°C temperature range with a low leakage current of 1µA and 8% dissipation factor. This lead-free, RoHS-compliant component offers 6Ω ESR and is supplied on tape and reel.
Kyocera TAJP106M010ANJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP106M010ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.