
10uF Tantalum Capacitor, 10V DC rated voltage, 20% tolerance, and 8% dissipation factor. Features a 0805 (2012 metric) surface mount case code with dimensions of 2.05mm length, 1.35mm width, and 1.5mm height. This general-purpose capacitor offers a low leakage current of 1uA and ESR of 6 Ohms, operating within a -55°C to 125°C temperature range. Designed for PCB mounting, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TAJP106M010RNJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAJP106M010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP106M010RNJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
