
Surface mount tantalum capacitor with 22µF capacitance and 10% tolerance. Features a 4V DC rated voltage, 0805 case code, and a maximum operating temperature of 125°C. This general-purpose component offers low leakage current of 900nA and an ESR of 5R. Constructed with a flat tantalum dielectric and SMD/SMT termination, it is lead-free and RoHS compliant.
Kyocera TAJP226K004RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP226K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
