
Surface mount tantalum capacitor offering 22 µF capacitance and 6.3 V voltage rating. Features a 20% tolerance, 3.8 Ω ESR, and 1.3 µA leakage current. Designed for general-purpose applications with a -55 °C to 125 °C operating temperature range. Packaged in an 0805 (2012 metric) case code, this RoHS compliant component is supplied on tape and reel.
Kyocera TAJP226M006RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.85mm |
| Leakage Current | 1.3uA |
| Length | 2.05mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJP226M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
