Cap Tant Solid 1uF 10V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 25 Ohm 125C T/R
Kyocera TAJR105K010R technical specifications.
| Capacitance | 1uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 25R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Packaging | Cut Tape |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.